Omron D7E-3 Clinometer tilt Switch SPST 0.1A 30VDC Panel Mount

Image Representative of Range

Omron D7E-3 Clinometer tilt Switch SPST 0.1A 30VDC Panel Mount

MPN
D7E-3
Brand
Omron
EAN-13
2050007624707
Order Code
05-6425
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

The Omron D7E-3 is a precise clinometer designed to accurately measure tilt angles. This position sensor is ideal for applications requiring reliable inclination monitoring. Typical uses include machinery alignment and structural health monitoring.
Type Clinometer
Output Type Switch Contact
Current 100mA
Mounting 100mA
Voltage Rating 30V
Contact Resistance 300
Depth 23.1mm
Diameter 23.1mm
Differential Angle 80
Engineering Part No D7E3
Engineering Series No D7E
Length 36.4mm
Maximum Current 100mA
Maximum DC Voltage 30
Maximum Operating Temperature 60
Minimum Operating Temperature 25
Mounting Orientation Horizontal
Packaging Type Bag
Product Type Tilt Switch
Series D7E
Standards/Approvals RoHS
Width 23.6mm

Reviews

Be the first to submit a review

Trustpilot