Omron D3V-16G-1C5 Microswitch 250 V AC 16 A 1x On/(On) Snap action

Image Representative of Range

Omron D3V-16G-1C5 Microswitch 250 V AC 16 A 1x On/(On) Snap action

MPN
D3V-16G-1C5
Brand
Omron
EAN-13
2050007650096
Order Code
05-6420
Country of Origin
Indonesia
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
66 in stock, despatched in 4 working days

The Omron D3V-16G-1C5 is a durable miniature basic switch designed for reliable operation.

It features a single-pole single-throw contact form and a pin plunger actuator, supporting up to 16A.

This switch is ideal for applications in household appliances and industrial machinery.

Its compact design and robust construction ensure longevity and dependable performance.


Type Microswitch
Contact Configuration SPDT
Switch Function Tappet
Current Rating (Amps) 16A
Actuator Type Pin Plunger
Actuating Force 1.96N
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 change-over
Engineering Part No D3V16G1C5
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot