Omron D3V-166M-3C5 Switch Miniature Basic SPDT 16A 125V

MPN
D3V-166M-3C5
Brand
Omron
Order Code
15-5507
Country of Origin
Indonesia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
200+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 04/08/2026

The Omron D3V-166M-3C5 is a miniature basic switch with a single pole, double throw (SPDT) configuration.

It has a high electrical rating, supporting up to 16A at 125V, making it suitable for heavy-duty applications.

Typical uses include household appliances, office equipment, and industrial controls.

The switch features reliable performance with long-lasting durability.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot