Omron D3V-165M-3C5 Miniature Basic Switch SPDT PIN Lever 16A 250VAC

MPN
D3V-165M-3C5
Brand
Omron
Order Code
15-4528
Country of Origin
Indonesia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 91 in stock

The Omron D3V-165M-3C5 is a high-quality miniature basic switch.

It features a single-pole double-throw (SPDT) configuration and a pin lever actuator.

Rated for 16A at 250VAC, it is suitable for high-current applications.

This switch is commonly used in household appliances and industrial machinery.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot