Omron D3V-165-1A5 Microswitch 250V AC 16A SPDT quick connect terminal

Image Representative of Range

Omron D3V-165-1A5 Microswitch 250V AC 16A SPDT quick connect terminal

Order Code:

05-6414

Brand: Omron MPN: D3V-165-1A5 EAN-13: 2050007649779
Qty Unit Price (Ex VAT)
5+ £1.16
250+ £0.974
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 in stock, despatched in 4 working days

Omron's D3V-165-1A5 is a robust microswitch designed for operations up to 250 V AC and 16 A. Featuring a single On/(On) configuration, it is ideal for precise control in various electrical applications. Typically used in home appliances and industrial equipment, this miniature switch ensures reliable performance.
Type Microswitch
Contact Configuration SPDT
Switch Function Lever
Current Rating (Amps) 16A
Actuator Type Short Roller Lever
Connection Solder tag
Contact Type 1 change-over
Engineering Part No D3V1651A5
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Solder Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot