Omron D3V-163-3C5 Microswitch 250V AC 16A SPST Panel Mount Lever Actuator

Image Representative of Range

Omron D3V-163-3C5 Microswitch 250V AC 16A SPST Panel Mount Lever Actuator

MPN
D3V-163-3C5
Brand
Omron
EAN-13
2050007649328
Order Code
05-6408
Country of Origin
Indonesia
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
91 in stock, despatched in 4 working days

Omron's D3V-163-3C5 is a miniature basic switch with a single pole double throw (SPDT) configuration.

It is rated for 16A at 250V and features a pin plunger actuator.

This reliable switch is commonly used in household appliances and industrial controls.

Its compact design allows for easy integration in tight spaces.


Type Microswitch
Contact Configuration SPST
Switch Function Steel lever (straight)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Actuator Type Long Hinge Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 maker
Engineering Part No D3V1633C5
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x Off/(On)
Switching Voltage 250V AC
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot