Omron D3V-162-1C25 Basic Switch SPDT 16A Roller Lever

MPN
D3V-162-1C25
Brand
Omron
Order Code
15-4741
Country of Origin
Indonesia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
250+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The Omron D3V-162-1C25 is a basic switch featuring a single pole double throw (SPDT) mechanism with a 16A current rating.

It is equipped with a roller lever actuator, providing reliability and precision in motion control applications.

Typical uses include home appliances, industrial equipment, and automated systems.

Known for its durability and quality, it is widely used in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Roller Lever

Reviews

Be the first to submit a review

Trustpilot