Omron D3V-162-1A5 Miniature Basic Switch SPDT 15A Hinge Lever

Order Code:

15-4619

Brand: Omron MPN: D3V-162-1A5
Qty Unit Price (Ex VAT)
200+ £0.908
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
328 in stock, despatched in 5 working days

The Omron D3V-162-1A5 is a miniature basic switch with a single-pole double-throw mechanism.

It features a 15 amp current rating and a hinge lever actuator.

Designed for reliable performance, it is commonly used in appliance and industrial applications.

Its compact size makes it ideal for use in constrained spaces.


Type Microswitch
Contact Configuration SPDT
Actuator Type Hinge Lever
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Solder Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot