Omron D3V-16-2C25 Microswitch 250V AC 16A SPST Panel Mount

Image Representative of Range

Omron D3V-16-2C25 Microswitch 250V AC 16A SPST Panel Mount

MPN
D3V-16-2C25
Brand
Omron
EAN-13
2050007649106
Order Code
05-6401
Country of Origin
Indonesia
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.708
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Omron D3V-16-2C25 is a snap-action switch with an SPDT configuration, supporting a load of 16A at 250VAC.

It features a lever actuator for precise control.

Typical applications include use in domestic appliances and industrial machinery.

The switch is known for its reliability and durability in high-stress environments.


Type Microswitch
Contact Configuration SPST
Switch Function Tappet
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Actuator Type Pin Plunger
Actuating Force 1.96N
Connection Type C CEE 7/16 plug 4.8mm
Contact Type 1 breaker
Engineering Part No D3V162C25
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(Off)
Switching Voltage 250V AC
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot