Omron D3V-16-1C24 Switch SPDT 16A 250V Quick Connect Terminals

Order Code:

15-4989

Brand: Omron MPN: D3V-16-1C24
Qty Unit Price (Ex VAT)
120+ £0.835
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Available to back orderBack-order availability date - 08/05/2026

The Omron D3V-16-1C24 switch is a single-pole double-throw (SPDT) device rated for 16A and 250V.

It features quick connect terminals for easy installation.

This switch is commonly used in household appliances, industrial equipment, and HVAC systems.

Its robust design ensures reliable performance in demanding applications.


Type Microswitch
Contact Configuration SPDT
Actuator Type Pin Plunger
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot