Omron D3V-16-1A5 Microswitch 250V AC 16A SPDT quick connect Plunger

Image Representative of Range

Omron D3V-16-1A5 Microswitch 250V AC 16A SPDT quick connect Plunger

Order Code:

05-6393

Brand: Omron MPN: D3V-16-1A5 EAN-13: 2050007648758
Qty Unit Price (Ex VAT)
5+ £0.927
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
65 in stock, despatched in 4 working days

Omron's D3V-16-1A5 microswitch is a reliable miniature switch rated for 250 V AC and 16 A. It features a single pole with an On/(On) configuration, making it suitable for precise control applications. This microswitch is commonly used in household appliances, vending machines, and industrial equipment for safety and reliability.
Type Microswitch
Switch Function Tappet
Current Rating (Amps) 16A
Actuating Force 1.96N
Connection Solder tag
Contact Type 1 change-over
Engineering Part No D3V161A5
Engineering Series No D3V
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot