Omron D3V-011-3C23 Microswitch 125V AC 0.1A SPST Momentary Panel Mount

Image Representative of Range

Omron D3V-011-3C23 Microswitch 125V AC 0.1A SPST Momentary Panel Mount

Order Code:

05-6389

Brand: Omron MPN: D3V-011-3C23 EAN-13: 2050007644286
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
85 in stock, despatched in 4 working days

The Omron D3V-011-3C23 is a microswitch designed to handle a voltage of 125 V AC and a current of 0.1 A. It features a compact design with an off/(on) configuration, making it ideal for applications requiring precise control in limited spaces. Common uses include household appliances and electronic devices where reliable and accurate switching is essential.
Type Microswitch
Switch Function Steel lever (straight)
Current Rating (Amps) 0.1A
Connection Type C CEE 7/16 plug 4.8mm
Contact Type 1 maker
Engineering Part No D3V0113C23
Engineering Series No D3V
Packaging Type Bag
Switch position 1 x Off/(On)
Switching Voltage 125V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot