Omron D3C-2220 Switch Subminiature SPDT Pin Plunger 5A 125V

Image Representative of Range

Omron D3C-2220 Switch Subminiature SPDT Pin Plunger 5A 125V

MPN
D3C-2220
Brand
Omron
Order Code
15-5896
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
200+ £0.988
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 05/10/2026

The Omron D3C-2220 is a subminiature switch with an SPDT configuration.

It features a pin plunger actuator and is rated for 5A at 125V.

This switch is typically used in precision electronic and industrial applications.

Its compact size makes it ideal for space-constrained environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot