Omron D3C-1220 Microswitch SPDT 0.1A 30VDC solder Hinge Lever Actuator

Image Representative of Range

Omron D3C-1220 Microswitch SPDT 0.1A 30VDC solder Hinge Lever Actuator

MPN
D3C-1220
Brand
Omron
EAN-13
2050007639138
Order Code
05-6383
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.640
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Omron D3C-1220 is a subminiature basic switch known for its compact size and high precision.

It features a reliable snap-action mechanism and long mechanical lifespan.

This switch is ideal for applications requiring precise control, such as home appliances and office equipment.

Its robust design ensures consistent performance in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Solder pins
Contact Type 1 change-over
Engineering Part No D3C1220
Engineering Series No D3C
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot