Omron D2SW-P2L3B Switch Miniature Basic SPDT 0.1A Roller Lever

Image Representative of Range

Omron D2SW-P2L3B Switch Miniature Basic SPDT 0.1A Roller Lever

MPN
D2SW-P2L3B
Brand
Omron
Order Code
15-5194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
80+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron D2SW-P2L3B is a miniature basic switch with a roller lever actuator.

It features a single pole double throw (SPDT) configuration and handles currents up to 0.1A.

This switch is typically used in applications requiring precise detection, such as vending machines and security systems.

Its durable design makes it suitable for use in household appliances and industrial equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever

Reviews

Be the first to submit a review

Trustpilot