Omron D2SW-P2L2M Microswitch Subminiature Watersplash-Proof SPDT Hinge Lever

Image Representative of Range

Omron D2SW-P2L2M Microswitch Subminiature Watersplash-Proof SPDT Hinge Lever

MPN
D2SW-P2L2M
Brand
Omron
Order Code
15-4574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
50+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 164 in stock

The Omron D2SW-P2L2M is a subminiature microswitch known for its watersplash-proof design.

It features a single pole double throw (SPDT) configuration with a hinge lever for precise control.

This switch is commonly used in applications requiring reliable performance in environments exposed to moisture, such as outdoor equipment.

Its compact size makes it suitable for space-constrained installations.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 20°C
Operating Force 0.6N
Product Type Micro Switch
Series D2SW-P
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot