Omron D2SW-P2H Snap acting Switch SPDT Momentary 2A 30V DC

Image Representative of Range

Omron D2SW-P2H Snap acting Switch SPDT Momentary 2A 30V DC

MPN
D2SW-P2H
Brand
Omron
EAN-13
2050007636861
Order Code
05-6368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.926
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 486 in stock

The Omron D2SW-P2H is a miniature basic switch with a pin plunger actuator.

It features a single pole double throw (SPDT) contact configuration and can handle up to 5A current.

The switch is known for its compact design and reliable performance.

Typical applications include appliances, vending machines, and automotive equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger
Connection Solder tag
Contact Type 1 change-over
Engineering Part No D2SWP2H
Engineering Series No D2SWP
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot