Omron D2SW-P01L3T Miniature Basic Switch SPDT 0.1A 30V Roller Lever

Image Representative of Range

Omron D2SW-P01L3T Miniature Basic Switch SPDT 0.1A 30V Roller Lever

MPN
D2SW-P01L3T
Brand
Omron
Order Code
15-4604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
150+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The Omron D2SW-P01L3T is a miniature basic switch with an SPDT configuration.

It operates at 0.1A and 30V, featuring a roller lever for actuation.

This switch is known for its reliability and precision in small devices.

It is typically used in consumer electronics, home appliances, and industrial equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 20°C
Operating Force 0.6N
Product Type Micro Switch
Series D2SW-P
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot