Omron D2SW-P01L2M Microswitch 0.1A 30VDC-limit SPDT wire term Hinge roller

Image Representative of Range

Omron D2SW-P01L2M Microswitch 0.1A 30VDC-limit SPDT wire term Hinge roller

MPN
D2SW-P01L2M
Brand
Omron
EAN-13
2050007636779
Order Code
05-6367
Country of Origin
China
View Full Product Range (6)

Discontinued


The Omron D2SW-P01L2M is a high precision miniature basic switch known for its small size.

It features high reliability and durability, suitable for demanding environments.

This switch is commonly used in industrial control applications and consumer electronics.

Its snap-action mechanism ensures quick and reliable operation.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Roller Lever
Connection Open end cable
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2SWP01L2m
Engineering Series No D2SWP
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 20°C
Operating Force 0.6N
Packaging Type Bag
Product Type Micro Switch
Series D2SW-P
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Pre-Wired

Trustpilot