Omron D2SW-P01L1M Miniature Basic Switch 0.1A 125V SPDT Pin Plunger

Image Representative of Range

Omron D2SW-P01L1M Miniature Basic Switch 0.1A 125V SPDT Pin Plunger

MPN
D2SW-P01L1M
Brand
Omron
Order Code
15-5273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
50+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

Omron's D2SW-P01L1M is a miniature basic switch designed for reliable performance.

It features a single-pole, double-throw (SPDT) configuration and operates at 0.1A, 125V.

The switch uses a pin plunger actuator and is suitable for compact applications.

Typical uses include consumer electronics, industrial machinery, and home appliances.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 20°C
Operating Force 0.6N
Product Type Micro Switch
Series D2SW-P
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Pre-Wired
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot