Omron D2SW-3M Microswitch 125V AC 3A Snap acting Limit Switch 1pc.

Image Representative of Range

Omron D2SW-3M Microswitch 125V AC 3A Snap acting Limit Switch 1pc.

MPN
D2SW-3M
Brand
Omron
EAN-13
2050007629474
Order Code
05-6366
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.83
50+ £5.68
150+ £5.62
250+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Omron D2SW-3M is a miniature basic switch designed for reliable performance.

It features a long lever actuator and is rated for 3A at 125VAC with an SPDT configuration.

This switch is ideal for applications requiring precise control, such as in industrial machinery and consumer electronics.

Its durable construction and compact size make it suitable for various demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger
Connection Open end cable
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2SW3m
Engineering Series No D2SWM
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Snap Action
Minimum Operating Temperature 40°C
Operating Force 1.77N
Packaging Type Bag
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 3A
Switch position 1 x On/(On)
Switching Voltage 125V AC
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot