Omron D2SW-3L2T Snap Action Switch Sealed Compact Design

Image Representative of Range

Omron D2SW-3L2T Snap Action Switch Sealed Compact Design

MPN
D2SW-3L2T
Brand
Omron
Order Code
15-5309
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
500+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 261 in stock

The Omron D2SW-3L2T is a compact snap action switch with a sealed design to provide reliable performance in demanding environments.

Its key features include durability, high precision, and a long mechanical life.

This switch is often used in automotive systems, industrial machinery, and home appliances.

Its robust construction ensures consistent operation even in harsh conditions.


Type Microswitch
Contact Configuration SPDT
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Contact AC Voltage 125V ac
Depth 6.4mm
Hazardous Area Certification No
IP Rating IP67
Length 19.8mm
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.59N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 3A
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot