Omron D2SW-3L2M Miniature Basic Switch SPDT Pin Plunger 3A 125V

MPN
D2SW-3L2M
Brand
Omron
Order Code
15-6052
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
25+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 1,611 in stock

The Omron D2SW-3L2M is a miniature basic switch featuring a pin plunger actuator.

This SPDT switch can handle a current of up to 3A at 125V.

It is typically used in electronic devices for reliable on/off control.

Common applications include consumer electronics and industrial machinery.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Snap-In Latch
Minimum Operating Temperature 40°C
Operating Force 0.59N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 3A
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot