Omron D2SW-3L2H Microswitch 125V AC 3A 1x On/(On) Snap acting Switch

Image Representative of Range

Omron D2SW-3L2H Microswitch 125V AC 3A 1x On/(On) Snap acting Switch

MPN
D2SW-3L2H
Brand
Omron
EAN-13
2050007629351
Order Code
05-6364
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.06
50+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Omron D2SW-3L2H is a miniature basic switch featuring a hinge lever.

It is rated at 10A and 125V, making it suitable for various electrical applications.

This SPDT switch is designed for precise and reliable actuation.

Commonly used in appliances and industrial equipment, it ensures efficient control and switching functions.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Connection Solder tag
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2SW3L2H
Engineering Series No D2SW
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Snap Action
Minimum Operating Temperature 40°C
Operating Force 0.59N
Packaging Type Bag
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 3A
Switch position 1 x On/(On)
Switching Voltage 125V AC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot