Omron D2SW-3L2-3M Switch Subminiature SPDT Hinge Lever 3A 125V

Image Representative of Range

Omron D2SW-3L2-3M Switch Subminiature SPDT Hinge Lever 3A 125V

MPN
D2SW-3L2-3M
Brand
Omron
Order Code
15-4785
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
25+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 148 in stock

The Omron D2SW-3L2-3M switch is a subminiature SPDT hinge lever switch with a 3A 125V rating.

It features a durable design ideal for compact spaces and environments requiring precise actuation.

This switch is typically used in appliances, HVAC systems, and automotive applications for reliable electrical control.


Type Microswitch
Contact Configuration SPST
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.59N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 3A
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot