Omron D2SW-3L1MS Snap Acting Limit Switch SPDT Momentary 3A Miniature

MPN
D2SW-3L1MS
Brand
Omron
Order Code
15-6006
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
25+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

The Omron D2SW-3L1MS is a snap-action limit switch featuring SPDT contacts.

This momentary switch has a 3A current rating and a miniature size, suitable for compact applications.

Its durability and precision make it ideal for use in industrial machinery and automation systems.

The Omron D2SW-3L1MS ensures reliable performance for monitoring and control tasks.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.59N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 3A
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot