Omron D2RV-L11G Switch Snap Action NO 125V 10A SPDT Long Hinge Lever

MPN
D2RV-L11G
Brand
Omron
Order Code
15-4516
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 95 in stock

The Omron D2RV-L11G switch is a snap action switch designed for precise electrical performance.

It features a long hinge lever and a single pole double throw (SPDT) configuration, handling up to 10A at 125V.

This switch is commonly used in appliances, industrial equipment, and automation systems where reliable motion detection is needed.

Its durable design ensures long-lasting performance in mechanical control applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 125V
Actuator Type Long Hinge Lever

Reviews

Be the first to submit a review

Trustpilot