Omron D2RV-E Basic Switch Small Size 80gf SPDT 1NO 1NC 5A 250VAC

MPN
D2RV-E
Brand
Omron
Order Code
15-5437
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 28 in stock

The Omron D2RV-E is a small-sized basic switch designed for applications requiring an 80gf operating force.

This switch features a single pole double throw (SPDT) configuration with both normally open (1NO) and normally closed (1NC) contacts.

It can handle a current of up to 5A at 250VAC, making it suitable for various electrical applications.

Typical uses include household appliances and electronic equipment where precise switching is required.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC

Reviews

Be the first to submit a review

Trustpilot