Omron D2MQ1185H Snap ActingLimit Switch SPDT Momentary 0.5A

MPN
D2MQ1185H
Brand
Omron
Order Code
15-0851
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
125+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 105 in stock

The Omron D2MQ1185H is a snap-acting limit switch with a single pole double throw (SPDT) configuration.

It has a momentary action and can handle a current of up to 0.5A.

This switch is designed for precision and reliability in applications where space is limited.

Commonly used in industrial and automotive environments, the switch ensures accurate detection and control.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Short Lever

Reviews

Be the first to submit a review

Trustpilot