Omron D2MQ1127M Switch D2MQ-4L-1-L Microminiature Compact Design

MPN
D2MQ1127M
Brand
Omron
Order Code
15-0725
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
200+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 29/11/2026

The Omron D2MQ1127M is a microminiature switch with a compact design, ensuring flexibility in limited spaces.

Featuring excellent electrical and mechanical durability, it is ideal for precision applications.

Widely used in consumer electronics and automotive controls, the switch offers reliable performance.

This component is suitable for tasks requiring sensitive actuation and high switching reliability.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot