Omron D2MQ1104A Switch Subminiature Snap Action SPST-NO Pin Plunger

MPN
D2MQ1104A
Brand
Omron
Order Code
15-0912
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1000+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 802 in stock

The Omron D2MQ1104A is a subminiature snap action switch designed for high precision and long durability.

It features a single pole, single throw normally open (SPST-NO) mechanism with a pin plunger actuator.

This switch is ideal for use in compact electronic devices, automotive controls, and appliance applications.

Omron's D2MQ1104A provides reliable performance in environments requiring minimal space.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 4A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot