Omron D2MC-5F Switch Compact Design High-Precision Sensitivity

MPN
D2MC-5F
Brand
Omron
Order Code
15-6018
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £10.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 30 in stock

The Omron D2MC-5F is a compact switch known for its high-precision sensitivity.

It features a unique mechanism for reliable performance in detecting small movements.

This switch is typically used in applications such as office equipment and consumer electronics.

The D2MC-5F offers dependable functionality in tight spaces where accuracy is crucial.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Rotary
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 10000000Operations
Minimum Operating Temperature 25°C
Product Type Micro Switch
Standards/Approvals No
Switch Contact Current 5A
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot