Omron D2MC-01H Basic Switch Roller Lever Compact High Durability

MPN
D2MC-01H
Brand
Omron
Order Code
15-5380
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

Omron's D2MC-01H is a compact and highly durable basic switch enhanced with a roller lever.

It features a robust build suitable for high-repetition operations.

This part excels in applications such as industrial machinery and home appliances.

The switch ensures reliable performance with consistent actuation.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 0.5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Rotary
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 10000000Operations
Minimum Operating Temperature 25°C
Product Type Micro Switch
Standards/Approvals No
Switch Contact Current 500mA
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot