Omron D2LS-21(20M) D2LS Subminiature Switch Small Contact Gap SPST-NO

MPN
D2LS-21(20M)
Brand
Omron
Order Code
13-8224
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2000+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 02/08/2026

Omron D2LS-21(20M) is a subminiature switch with a small contact gap and single pole single throw normally open configuration.

It features a low operating force and compact size.

This switch is often used in consumer electronics and small appliances.

It is suitable for applications requiring precise control in limited spaces.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 1mA
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 6
Actuator Type Button
Contact DC Voltage 6V dc
Depth 4.8mm
Hazardous Area Certification No
Housing Material Silver
IP Rating IP40
Length 3mm
Maximum Operating Temperature 85°C
Mechanical Life 20000000Cycles
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.2N
Product Type Subminiature Micro Switch
Series D2LS
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Surface Mount
Width 8.6mm

Reviews

Be the first to submit a review

Trustpilot