Omron D2LS-21(10M) D2LS Basic Switch Ultra Subminiature 10M

MPN
D2LS-21(10M)
Brand
Omron
Order Code
13-8223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2000+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 4,000 in stock

Omron D2LS-21(10M) is an ultra subminiature basic switch known for its compact design and high precision.

It features a long mechanical life of 10 million operations.

Typical applications include consumer electronics and industrial devices where space-saving and reliability are paramount.

The switch provides consistent performance in compact and high-density designs.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 1mA
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 6
Actuator Type Button
Contact DC Voltage 6V dc
Depth 4.8mm
Hazardous Area Certification No
Housing Material Silver
IP Rating IP40
Length 3mm
Maximum Operating Temperature 85°C
Mechanical Life 10000000Cycles
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.2N
Product Type Subminiature Micro Switch
Series D2LS
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Surface Mount
Width 8.6mm

Reviews

Be the first to submit a review

Trustpilot