Omron D2LS-11(10M) D2LS Ultra Subminiature Basic Switch Compact Design

MPN
D2LS-11(10M)
Brand
Omron
Order Code
13-8222
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2000+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 02/08/2026

Omron's D2LS-11(10M) switch is a compact ultra subminiature basic switch.

It features a space-saving design with a high durability of up to 10 million operations.

The switch is ideal for applications requiring precise operation and a long lifespan, such as consumer electronics and communication devices.

Its reliable performance makes it suitable for innovative compact equipment designs.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 1mA
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 6
Actuator Type Button
Contact DC Voltage 6V dc
Depth 4.8mm
Hazardous Area Certification No
Housing Material Silver
IP Rating IP40
Length 3mm
Maximum Operating Temperature 85°C
Mechanical Life 5000000Cycles
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.4N
Product Type Subminiature Micro Switch
Series D2LS
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Surface Mount
Width 8.6mm

Reviews

Be the first to submit a review

Trustpilot