Omron D2JW0001E Switch Snap Acting Limit SPDT Momentary 0.1A Waterproof

MPN
D2JW0001E
Brand
Omron
Order Code
15-1659
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 1,383 in stock

The Omron D2JW0001E is a snap-acting, limit switch with a single pole double throw (SPDT) configuration.

It is rated for a current of 0.1A and features a momentary action.

The switch is waterproof, making it suitable for environments exposed to moisture.

Typical applications include consumer electronics and industrial equipment requiring reliable and precise switching.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Short Lever

Reviews

Be the first to submit a review

Trustpilot