Omron D2JW-01K11 Snap Acting Limit Switch SPDT 0.1A Momentary

Order Code:

15-5729

Brand: Omron MPN: D2JW-01K11
Qty Unit Price (Ex VAT)
25+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
1,289 in stock, despatched in 5 working days

The Omron D2JW-01K11 is a compact, snap acting limit switch offering single pole double throw (SPDT) functionality.

It supports a current rating of 0.1A and operates in a momentary action mode.

This switch is ideal for precise applications where rapid response and reliable performance are critical.

Typical uses include automation systems, consumer electronics, and industrial machinery.


Type Microswitch
Contact Configuration SPDT
Actuator Type Hinge Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Snap Action
Minimum Operating Temperature 40°C
Operating Force 0.8N
Product Type Micro Switch
Series D2JW
Standards/Approvals RoHS
Switch Contact Current 0.1A
Terminal Type Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot