Omron D2HW8137A Subminiature Basic Switch Sealed SPDT Long Lever

MPN
D2HW8137A
Brand
Omron
Order Code
13-8251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
50+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW8137A subminiature basic switch features a sealed construction for enhanced durability.

It has a single-pole double-throw configuration and a long lever design, suitable for precise control.

The high-reliability switch is ideal for applications in automotive, industrial, and consumer electronics.

The compact size of the D2HW8137A allows for easy integration in confined spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot