Omron D2HW8134G Basic Switch Subminiature Compact SPDT Long Lever

MPN
D2HW8134G
Brand
Omron
Order Code
13-8249
Country of Origin
China
View Full Product Range (52)
Qty Unit Price (Ex VAT)
40+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 237 in stock

The Omron D2HW8134G is a subminiature compact switch with a single-pole double-throw (SPDT) configuration and a long lever.

It features high precision, durability, and is sealed to ensure protection against dust and water.

This switch is ideal for applications requiring precise, reliable operation, such as in automotive, industrial, or home appliances.

Omron's robust construction ensures consistent performance in various environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot