Omron D2HW8119C Subminiature Basic Switch Waterproof Sealed SPDT Lever

MPN
D2HW8119C
Brand
Omron
Order Code
13-8229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
20+ £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW8119C is a subminiature basic switch designed with a waterproof seal.

It features a single pole double throw (SPDT) mechanism operated by a lever.

The switch is notable for its compact size and high precision, suitable for applications in automotive and home appliances.

This model is engineered for environments where protection against dust and water is crucial.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot