Omron D2HW8106A Subminiature Basic Switch Sealed Simulated Roller

MPN
D2HW8106A
Brand
Omron
Order Code
13-8186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
40+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 72 in stock

The Omron D2HW8106A is a subminiature basic switch characterized by its sealed design and simulated roller actuator.

It offers high precision with a compact form factor and is ideal for applications requiring reliable performance in challenging environments.

This switch provides durability and is often used in automotive and industrial equipment.

Ideal for detecting mechanical movement or positioning in confined spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 6A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot