Omron D2HW8010C Subminiature Basic Switch Waterproof 1A 125V SPDT

MPN
D2HW8010C
Brand
Omron
Order Code
13-8288
Country of Origin
China
View Full Product Range (52)
Qty Unit Price (Ex VAT)
125+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW8010C is a subminiature basic switch with waterproof capabilities, designed for reliability in demanding environments.

Its main attributes include a 1A current rating and 125V AC voltage rating, featuring an SPDT configuration.

This switch is ideal for applications requiring compact design and moisture resistance, such as automotive and industrial controls.

The D2HW8010C offers durability and precision in harsh conditions where space is at a premium.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot