Omron D2HW2931M Basic Switch Subminiature High Precision SPDT 3A

MPN
D2HW2931M
Brand
Omron
Order Code
13-8189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
21+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 21
Available to back orderBack-order availability date - 28/09/2026

The Omron D2HW2931M is a subminiature high precision switch.

It features a single pole double throw (SPDT) configuration, with a current rating of 3A.

This switch is typically used in applications requiring precise and reliable performance.

Common uses include electronic equipment, consumer electronics, and industrial machines.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot