Omron D2HW2927B Subminiature Basic Switch Sealed Waterproof

MPN
D2HW2927B
Brand
Omron
Order Code
15-1008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
5+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 235 in stock

The Omron D2HW2927B is a subminiature basic switch known for its sealed waterproof design, making it suitable for use in harsh environments.

It offers excellent resistance to dust and water, ensuring reliability and long life.

This switch is commonly used in automotive, security, and industrial applications where durability is essential.

Its compact size allows for easy integration into tight spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot