Omron D2HW2804G Subminiature Switch SPDT Hinge Lever Sealed

MPN
D2HW2804G
Brand
Omron
Order Code
15-0324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
63+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 63
Despatched within 5 working days - 45 in stock

The Omron D2HW2804G is a subminiature switch known for its compact design and reliability.

This SPDT switch features a hinge lever and is sealed for superior protection against dust and water.

It is commonly used in applications requiring precise control, such as household appliances and automotive systems.

This switch is designed to provide long-lasting performance under demanding conditions.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot