Omron D2HW2800D Subminiature Switch SPST-NO IP67 Sealed 3A 125VAC

MPN
D2HW2800D
Brand
Omron
Order Code
15-0832
Country of Origin
China
View Full Product Range (52)
Qty Unit Price (Ex VAT)
10+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 12 in stock

The Omron D2HW2800D is a subminiature switch that is designed for applications requiring a single-pole, single-throw normally open (SPST-NO) configuration.

It features an IP67 sealed rating, making it suitable for environments where dust and water protection is essential.

This switch can handle a current of 3A at 125VAC, ensuring reliable performance in low voltage applications.

Typical uses include automotive, industrial machinery, and consumer electronics where compact and robust switching is.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot