Omron D2HW2748B Subminiature Basic Switch Sealed Lever SPDT

MPN
D2HW2748B
Brand
Omron
Order Code
15-1651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
80+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 287 in stock

The Omron D2HW2748B is a sealed subminiature basic switch with a lever and single-pole double-throw (SPDT) configuration.

Known for its compact design, it provides reliable operation in harsh environments.

Typical applications include automotive, industrial controls, and appliances.

The switch offers high operational precision and durability.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot