Omron D2HW2438F Subminiature Basic Switch Waterproof 1A 250VAC SPST

MPN
D2HW2438F
Brand
Omron
Order Code
15-0946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
500+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

The Omron D2HW2438F is a subminiature basic switch designed for waterproof applications.

It operates with a current rating of 1A at 250VAC and features a single-pole single-throw (SPST) configuration.

This robust switch is ideal for use in household appliances and outdoor equipment.

Its compact design and durable construction make it suitable for environments requiring reliable sealing against dust and water.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot