Omron D2HW2405M Subminiature Switch Waterproof Double Pole Double Throw

MPN
D2HW2405M
Brand
Omron
Order Code
15-5061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
95+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 95
Despatched within 5 working days - 1,296 in stock

Omron D2HW2405M is a subminiature switch designed for waterproof applications.

It features a double pole double throw configuration, offering reliable electrical performance.

The switch is suitable for use in harsh environments due to its robust design.

Typical applications include automotive systems, household appliances, and industrial equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot